RS PRO HDPE Industrial Funnel, With 290mm Funnel Diameter, 27mm Stem Diameter

RS Stock No.: 845-9548Brand: RS PRO
brand-logo
View all in Funnels

Technical documents

Specifications

Brand

RS Pro

Material

HDPE

Stem Diameter

27mm

Funnel Diameter

290mm

Country of Origin

Italy

Product details

Industrial HDPE Funnels

Industrial funnels in high-density polyethylene (HDPE) which confers the properties of high strength-to-density, tensile strength, opaqueness and higher-temperature performance. The choices (article, funnel diameter- top i.d., stem diameter- o.d., overall height) are: 845-9523 80mm 9mm 80mm; 845-9526 100mm 11mm 102mm; 845-9520 120mm 12mm 121mm; 845-9539 140mm 13mm 141mm; 845-9532 180mm 17mm 181mm; 845-9536 230mm 21mm 226mm; 845-9545 245mm 24mm 239mm; 845-9548 290mm 27mm 277mm; 845-9542 360mm 36mm 351mm.

Unbreakable, rigid industrial funnels in polyethylene
Straight-sided upper position to prevent spillage

Laboratory Consumables - Funnels

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HDPE Industrial Funnel, With 290mm Funnel Diameter, 27mm Stem Diameter

P.O.A.

RS PRO HDPE Industrial Funnel, With 290mm Funnel Diameter, 27mm Stem Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

HDPE

Stem Diameter

27mm

Funnel Diameter

290mm

Country of Origin

Italy

Product details

Industrial HDPE Funnels

Industrial funnels in high-density polyethylene (HDPE) which confers the properties of high strength-to-density, tensile strength, opaqueness and higher-temperature performance. The choices (article, funnel diameter- top i.d., stem diameter- o.d., overall height) are: 845-9523 80mm 9mm 80mm; 845-9526 100mm 11mm 102mm; 845-9520 120mm 12mm 121mm; 845-9539 140mm 13mm 141mm; 845-9532 180mm 17mm 181mm; 845-9536 230mm 21mm 226mm; 845-9545 245mm 24mm 239mm; 845-9548 290mm 27mm 277mm; 845-9542 360mm 36mm 351mm.

Unbreakable, rigid industrial funnels in polyethylene
Straight-sided upper position to prevent spillage

Laboratory Consumables - Funnels

You may be interested in