RS PRO Heat Sealer Heating Element, 400mm Seal Length For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

RS Stock No.: 329-5964Brand: RS PRO
brand-logo
View all in Heat Sealers

Technical documents

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Heating Element

Seal Length

400mm

Length

400mm

For Use With

P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

Product details

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge

Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Sealer Heating Element, 400mm Seal Length For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

P.O.A.

RS PRO Heat Sealer Heating Element, 400mm Seal Length For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Manufacturer k.i.m.

RS PRO

Type

Heat Sealer Heating Element

Seal Length

400mm

Length

400mm

For Use With

P200, P200/C, P300, P300/C, P400, P400/C, P400/SW

Product details

Heat Sealers

2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge