RS PRO Heat Shrink Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²

Technical documents
Specifications
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Overall Length
41mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Diameter
3.4mm
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Colour
Yellow
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Overall Length
41mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Diameter
3.4mm
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Colour
Yellow
Insulation Material
Nylon
Contact Material
Copper
Country of Origin
Taiwan, Province Of China