RS PRO Heat Shrink Splice Connector, Yellow, Insulated

Technical documents
Specifications
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
42mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Colour
Yellow
Insulation Material
Polyolefin
Contact Material
Copper
Country of Origin
Japan
Product details
RS PRO Heat Shrink Crimp Splices
These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.
Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.
The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.
Features and Benefits
The tubing can be used at a high operating temperature from -55 to 125 °C
The heat shrink tube can be installed very quickly
Safe and easy to use
Minimum shrink temperature of the tubing is 150°C
Watertight crimp splice tube
Easy to visually inspect
Voltage rating 600 V
Heat shrink ratio of 1:1
See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313
Splices
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSplice Type
Heat Shrink
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
42mm
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Colour
Yellow
Insulation Material
Polyolefin
Contact Material
Copper
Country of Origin
Japan
Product details
RS PRO Heat Shrink Crimp Splices
These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.
Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.
The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.
Features and Benefits
The tubing can be used at a high operating temperature from -55 to 125 °C
The heat shrink tube can be installed very quickly
Safe and easy to use
Minimum shrink temperature of the tubing is 150°C
Watertight crimp splice tube
Easy to visually inspect
Voltage rating 600 V
Heat shrink ratio of 1:1
See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313