RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

RS Stock No.: 389-707Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

Operating Temperature Range

-45 → +105 °C

Flame Retardant

No

Halogen Free

No

Standards Met

ELV, RoHS Compliant, SFP (R4-0580)

Country of Origin

United Kingdom

Product details

RS Pro Heat Shrink Tubing Ratio 2:1

This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

Features and Benefits

• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating device.

Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

3m

Material

Polyolefin

Operating Temperature Range

-45 → +105 °C

Flame Retardant

No

Halogen Free

No

Standards Met

ELV, RoHS Compliant, SFP (R4-0580)

Country of Origin

United Kingdom

Product details

RS Pro Heat Shrink Tubing Ratio 2:1

This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

Features and Benefits

• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating device.