RS PRO Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio

Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS Compliant, UL
Country of Origin
Germany
Product details
Polyolefin Heatshrink Tubing 2:1
This flame retardant, flexible heat shrink tubing from RS Pro is ideal for use across the electrical, automotive and aeronautic industries. It is recommended for use in general purpose applications such as wire making, insulation and protection, reinforcement of terminations and joints as well as colour coding.
Features and Benefits
• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Flame retardant
• Colour coded cables for easy identification
• Operating temperature of -55 to + 135 °C
• Shrink temperature 90 °C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL recognised
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
3m
Material
Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS Compliant, UL
Country of Origin
Germany
Product details
Polyolefin Heatshrink Tubing 2:1
This flame retardant, flexible heat shrink tubing from RS Pro is ideal for use across the electrical, automotive and aeronautic industries. It is recommended for use in general purpose applications such as wire making, insulation and protection, reinforcement of terminations and joints as well as colour coding.
Features and Benefits
• Very flexible and easy to use
• Heat shrink ratio of 2:1 meaning when heated the tubing shrinks to half of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Flame retardant
• Colour coded cables for easy identification
• Operating temperature of -55 to + 135 °C
• Shrink temperature 90 °C
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
UL recognised