RS PRO Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 5m Length 2:1 Ratio
RS Stock No.: 303-6765Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSleeve Diameter
19mm
Colour
Blue
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Material
Polyolefin
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 5m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 5m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
19mm
Colour
Blue
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
5m
Material
Polyolefin