RS PRO Heat Shrink Tubing, Green/Yellow 6mm Sleeve Dia. x 7m Length 3:1 Ratio
RS Stock No.: 252-8263Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
6mm
Colour
Green/Yellow
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
7m
Material
Polyolefin
Flame Retardant
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tubing, Green/Yellow 6mm Sleeve Dia. x 7m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Green/Yellow 6mm Sleeve Dia. x 7m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
6mm
Colour
Green/Yellow
Shrunk Diameter
2mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
7m
Material
Polyolefin
Flame Retardant
Yes