Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heat Shrink Tubing, Red 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio

RS Stock No.: 303-6513Brand: RS PRO
View all in Heat Shrink Tubing

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

4.8mm

Colour

Red

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

9m

Material

Polyolefin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Red 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Red 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Sleeve Diameter

4.8mm

Colour

Red

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

9m

Material

Polyolefin

You may be interested in