RS PRO Heat Shrink Tubing, Transparent 24mm Sleeve Dia. x 3m Length 3:1 Ratio
RS Stock No.: 252-7923Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSleeve Diameter
24mm
Colour
Transparent
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tubing, Transparent 24mm Sleeve Dia. x 3m Length 3:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Transparent 24mm Sleeve Dia. x 3m Length 3:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
24mm
Colour
Transparent
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Shrink Ratio
3:1
Sleeve Length
3m
Material
Polyolefin