RS PRO Heat Shrink Tubing, Yellow 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
RS Stock No.: 303-6664Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Yellow
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
3m
Material
Polyolefin
Stock information temporarily unavailable.
P.O.A.
RS PRO Heat Shrink Tubing, Yellow 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
1
P.O.A.
RS PRO Heat Shrink Tubing, Yellow 25.4mm Sleeve Dia. x 3m Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSleeve Diameter
25.4mm
Colour
Yellow
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
3m
Material
Polyolefin