RS PRO Heater Mat, 2 W, 25 x 75mm, 12 V
RS Stock No.: 798-3750Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
2 W
Rectangular Mat Size
25 x 75mm
Supply Voltage
12 V
Dimensions
25 x 75 x 0.2 mm
Thickness
0.2mm
Maximum Operating Temperature
+200°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Heater Mat, 2 W, 25 x 75mm, 12 V
1
P.O.A.
RS PRO Heater Mat, 2 W, 25 x 75mm, 12 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMat Shape
Rectangle
Power Rating
2 W
Rectangular Mat Size
25 x 75mm
Supply Voltage
12 V
Dimensions
25 x 75 x 0.2 mm
Thickness
0.2mm
Maximum Operating Temperature
+200°C
Country of Origin
United Kingdom