RS PRO Heating Element, 100mm, 250 W, 220 V ac
RS Stock No.: 860-6987Brand: RS PRO

Technical documents
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
250 W
Supply Voltage
220 V ac
Length
100mm
Diameter
16 mm
Dimensions
16 x 100 mm
Country of Origin
India
Product details
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Stock information temporarily unavailable.
P.O.A.
RS PRO Heating Element, 100mm, 250 W, 220 V ac
1
P.O.A.
RS PRO Heating Element, 100mm, 250 W, 220 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
250 W
Supply Voltage
220 V ac
Length
100mm
Diameter
16 mm
Dimensions
16 x 100 mm
Country of Origin
India
Product details
Cartridge Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.