RS PRO Heating Element, 100mm, 500 W, 120 V ac

RS Stock No.: 860-6883Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

500 W

Supply Voltage

120 V ac

Length

100mm

Diameter

10 mm

Dimensions

10 x 100 mm

Country of Origin

India

Product details

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heating Element, 100mm, 500 W, 120 V ac

P.O.A.

RS PRO Heating Element, 100mm, 500 W, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Element Type

Cartridge Heater

Power Rating

500 W

Supply Voltage

120 V ac

Length

100mm

Diameter

10 mm

Dimensions

10 x 100 mm

Country of Origin

India

Product details

Cartridge Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

You may be interested in