Technical documents
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
30 W
Supply Voltage
220 V ac
Length
40mm
Diameter
6.5 mm
Lead Length
10in
Country of Origin
India
P.O.A.
RS PRO Heating Element, 40mm, 30 W, 220 V ac
1
P.O.A.
RS PRO Heating Element, 40mm, 30 W, 220 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProElement Type
Cartridge Heater
Power Rating
30 W
Supply Voltage
220 V ac
Length
40mm
Diameter
6.5 mm
Lead Length
10in
Country of Origin
India