RS PRO Heating Element, 5in, 400 W, 120 V ac

RS Stock No.: 860-7182Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Element Type

Air Heater

Power Rating

400 W

Supply Voltage

120 V ac

Length

5in

Diameter

0.5in

Heating Element Form

Tubular

Dimensions

0.5 x 5in

Country of Origin

India

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Stock information temporarily unavailable.

P.O.A.

RS PRO Heating Element, 5in, 400 W, 120 V ac

P.O.A.

RS PRO Heating Element, 5in, 400 W, 120 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Element Type

Air Heater

Power Rating

400 W

Supply Voltage

120 V ac

Length

5in

Diameter

0.5in

Heating Element Form

Tubular

Dimensions

0.5 x 5in

Country of Origin

India

Product details

Multi-Purpose Process Heaters

In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.