RS PRO Heating Element, 600 W, 240 V ac
RS Stock No.: 860-7198Brand: RS PRO

Technical documents
Specifications
Brand
RS ProElement Type
Air Heater
Power Rating
600 W
Supply Voltage
240 V ac
Peak Temperature
+500°C
Lead Length
10in
Country of Origin
India
P.O.A.
RS PRO Heating Element, 600 W, 240 V ac
1
P.O.A.
RS PRO Heating Element, 600 W, 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProElement Type
Air Heater
Power Rating
600 W
Supply Voltage
240 V ac
Peak Temperature
+500°C
Lead Length
10in
Country of Origin
India