Technical documents
Specifications
Brand
RS ProLength
20mm
Width
35mm
Height
20mm
Dimensions
20 x 35 x 20mm
Thermal Resistance
17.9°C/W
Package Type
TO-220
Material
Aluminium
Stock information temporarily unavailable.
P.O.A.
RS PRO Heatsink, 17.9°C/W, 20 x 35 x 20mm
10
P.O.A.
RS PRO Heatsink, 17.9°C/W, 20 x 35 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
20mm
Width
35mm
Height
20mm
Dimensions
20 x 35 x 20mm
Thermal Resistance
17.9°C/W
Package Type
TO-220
Material
Aluminium