Technical documents
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
200mm
Width
100mm
Height
15mm
Dimensions
200 x 100 x 15mm
Thermal Resistance
0.48°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 100 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
200mm
Width
100mm
Height
15mm
Dimensions
200 x 100 x 15mm
Thermal Resistance
0.48°C/W
Mounting
PCB Mount
Series
100
Material
Aluminium
Application
High Power Semiconductor Device, Optoelectronic Device
Finish
Anodized
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 100 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies