RS PRO Heatsink, Universal Rectangular Alu, 12.2K/W, 27.8 x 27.8 x 11.2mm, Adhesive Foil

Technical documents
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
27.8mm
Width
27.8mm
Height
11.2mm
Dimensions
27.8 x 27.8 x 11.2mm
Thermal Resistance
12.2K/W
Mounting
Adhesive Foil
Colour
Black
Application
Semiconductor Devices
Package Type
BGA
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.
BGA Heatsinks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
27.8mm
Width
27.8mm
Height
11.2mm
Dimensions
27.8 x 27.8 x 11.2mm
Thermal Resistance
12.2K/W
Mounting
Adhesive Foil
Colour
Black
Application
Semiconductor Devices
Package Type
BGA
Material
Aluminium
Finish
Anodized
Country of Origin
United Kingdom
Product details
BGA Heatsink, Standard
Standard type BGA heatsink suitable for a variety of applications.