Technical documents
Specifications
Brand
RS ProFor Use With
Universal Square Alu
Length
300mm
Width
300mm
Height
40mm
Dimensions
300 x 300 x 40mm
Thermal Resistance
0.29K/W
Colour
Black
Material
Aluminium
Distrelec Product Id
30404203
Country of Origin
United Kingdom
Product details
RS PRO Square Aluminium Heatsinks
Prepare to elevate your device performance with RS PRO Aluminium heatsinks. Bid farewell to overheating concerns and welcome seamless, efficient operation. Our square heatsinks are meticulously crafted to maintain optimal temperatures for your electronics. Crafted from premium aluminium, these heatsinks not only provide excellent cooling capabilities but also introduce a dash of modern style to your setup. Don't allow heat to hinder your progress, ensure things stay cool even when the pressure is on.
Features and Benefits
- Heatsink Extrusion
- Excellent thermal management
- Colour: Black Anodised
- Thermal Resistance 0.29K/W
Dimensions
- 300 mm x 300 mm x 40 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFor Use With
Universal Square Alu
Length
300mm
Width
300mm
Height
40mm
Dimensions
300 x 300 x 40mm
Thermal Resistance
0.29K/W
Colour
Black
Material
Aluminium
Distrelec Product Id
30404203
Country of Origin
United Kingdom
Product details
RS PRO Square Aluminium Heatsinks
Prepare to elevate your device performance with RS PRO Aluminium heatsinks. Bid farewell to overheating concerns and welcome seamless, efficient operation. Our square heatsinks are meticulously crafted to maintain optimal temperatures for your electronics. Crafted from premium aluminium, these heatsinks not only provide excellent cooling capabilities but also introduce a dash of modern style to your setup. Don't allow heat to hinder your progress, ensure things stay cool even when the pressure is on.
Features and Benefits
- Heatsink Extrusion
- Excellent thermal management
- Colour: Black Anodised
- Thermal Resistance 0.29K/W
Dimensions
- 300 mm x 300 mm x 40 mm