Technical documents
Specifications
Brand
RS ProType
Connector Hood
Thread Size
M25
Mounting Type
Cable Mount
Manufacturer Size Code
16B
Body Orientation
Side Entry
Range
16B
IP Rating
IP65
Country of Origin
India
Product details
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.
Why Would You Choose These Hoods and Housing?
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
Features and Benefits
- RS PRO heavy-duty housings are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- Available in a zinc die-cast housing, with powder coating for added durability and performance over long periods of time, as well as a locking lever made from galvanised iron
- Available in standard or tall variations with both single and double locking options and offer IP65 protection for ultimate peace of mind and assurance
- Compatible with the RS PRO heavy-duty inserts and can be used with PG or M style cable glands
- RoHS compliant
Applications
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing
RS Pro Heavy Duty Power Connectors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProType
Connector Hood
Thread Size
M25
Mounting Type
Cable Mount
Manufacturer Size Code
16B
Body Orientation
Side Entry
Range
16B
IP Rating
IP65
Country of Origin
India
Product details
RS PRO Heavy Duty Power Connectors – Hoods and Housings
Introducing the RS PRO heavy duty power connector housings, designed for use with the RS PRO heavy duty inserts range. Made from durable zinc die-cast material with a powder-coated surface, these housings ensure optimal performance and reliability. They are available in various options to suit specialised applications and are built to withstand challenging environments and high vibration, making them ultra-durable and reliable.
Why Would You Choose These Hoods and Housing?
Hoods and Housings are made from zinc die cast metal that are IP65 rated. All with metal locking levers to secure safely together. The range offers Top Entry, Side Entry, Surface Mount and Bulkhead/Panel Mount versions in sizes 3A, 6B, 10B, 16B and 24B. UL approved.
Features and Benefits
- RS PRO heavy-duty housings are ideal for use in harsh or high vibration environments, ensuring optimum performance and reliability, no matter what the application
- Available in a zinc die-cast housing, with powder coating for added durability and performance over long periods of time, as well as a locking lever made from galvanised iron
- Available in standard or tall variations with both single and double locking options and offer IP65 protection for ultimate peace of mind and assurance
- Compatible with the RS PRO heavy-duty inserts and can be used with PG or M style cable glands
- RoHS compliant
Applications
- Food and beverage manufacturing
- Packaging machines
- Conveyor belt systems
- Railways
- Oil and gas processing