RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
RS Stock No.: 208-4934Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16B
Thread Size
M25
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
1
P.O.A.
RS PRO Heavy Duty Power Connector Housing, M25 Thread, Side Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Connector Hood
Series
RS-H16B
Thread Size
M25
Body Orientation
Side Entry
IP Rating
IP65
Cable Entry Angle
Side
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China