RS PRO Heavy Duty Power Connector Housing, M32 Thread, Top Entry

Technical documents
Specifications
Brand
RS ProSeries
RS-H6B
Type
Connector Hood
Thread Size
M32
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
RS-H6B
Type
Connector Hood
Thread Size
M32
Mounting Type
Top Mount
Body Orientation
Top Entry
IP Rating
IP65
Cable Entry Angle
Top
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Number of Levers
2
Country of Origin
China