RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight

RS Stock No.: 208-4216Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H3A.P

Thread Size

PG11

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight

P.O.A.

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Connector Housing

Series

RS-H3A.P

Thread Size

PG11

Mounting Type

Surface Mount

Manufacturer Size Code

RS-H3A.P

Body Orientation

Straight

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

1

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in