RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Side Entry

RS Stock No.: 208-4228Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Series

RS-H3A

Type

Connector Hood

Thread Size

PG11

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Side Entry

P.O.A.

RS PRO Heavy Duty Power Connector Housing, PG11 Thread, Side Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

RS-H3A

Type

Connector Hood

Thread Size

PG11

Mounting Type

Side Mount

Body Orientation

Side Entry

IP Rating

IP65

Cable Entry Angle

Side

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Number of Levers

2

Country of Origin

China