RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 3 Contacts
RS Stock No.: 208-4593Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
10 → 40A
Gender
Female
Series
HMK
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
3+4
Voltage Rating
830V
Number Of Contacts
3
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
You may be interested in
HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 ContactsBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 3 Contacts
1
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10 → 40A, Female, 3 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 ContactsBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)
Technical documents
Specifications
Brand
RS ProCurrent Rating
10 → 40A
Gender
Female
Series
HMK
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
3+4
Voltage Rating
830V
Number Of Contacts
3
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
You may be interested in
HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 ContactsBrand: HARTING
P.O.A.Each (In a Pack of 2) (ex VAT)