RS PRO Heavy Duty Power Connector Insert, 100A, Female, 1 Contacts

RS Stock No.: 208-4580Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

1

Voltage Rating

830A

Range

RS-HMK

Number Of Contacts

1

Maximum Wire Size mm²

35mm²

Minimum Wire Size mm²

10mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size (mm²)

35mm²

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 100A, Female, 1 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 100A, Female, 1 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

100A

Gender

Female

Series

RS-HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

1

Voltage Rating

830A

Range

RS-HMK

Number Of Contacts

1

Maximum Wire Size mm²

35mm²

Minimum Wire Size mm²

10mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Minimum Wire Size (mm²)

10mm²

Maximum Wire Size (mm²)

35mm²

Country of Origin

China