Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts

RS Stock No.: 171-5721Brand: RS PRODistrelec Article No.: 30404017
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS Pro A

Type

Connector Insert

Termination Method

Screw

Pole Format

3+PE

Number Of Rows

2

Voltage Rating

230 V, 400 V, 600 V

Range

3A

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30404017

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS Pro A

Type

Connector Insert

Termination Method

Screw

Pole Format

3+PE

Number Of Rows

2

Voltage Rating

230 V, 400 V, 600 V

Range

3A

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Distrelec Product Id

30404017

Country of Origin

China