RS PRO Heavy Duty Power Connector Insert, 10A, Male, 42 Contacts
RS Stock No.: 208-4367Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HDD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
42
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
42
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 42 Contacts
1
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 10A, Male, 42 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
10A
Gender
Male
Series
RS-HDD
Type
Connector Insert
For Use With
RS PRO 10A Crimps
Pole Format
42
Voltage Rating
250V
Range
RS-HDD
Number Of Contacts
42
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Country of Origin
China