RS PRO Heavy Duty Power Connector Insert, 10A, Male, 7 Contacts

RS Stock No.: 208-4608Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

HQ

Series

RS-HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

7

Voltage Rating

400V

Range

RS-HQ

Number Of Contacts

7

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 7 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 10A, Male, 7 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Male

Series

HQ

Series

RS-HQ

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

7

Voltage Rating

400V

Range

RS-HQ

Number Of Contacts

7

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

0.14mm²

Country of Origin

China