RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

RS Stock No.: 171-5730Brand: RS PRODistrelec Article No.: 30405347
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Screw

Pole Format

10+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

10B

Number Of Contacts

10

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

You may be interested in

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 10 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS Pro E

Type

Connector Insert

Termination Method

Screw

Pole Format

10+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

10B

Number Of Contacts

10

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

Country of Origin

China

Product details

RS Pro Heavy Duty Power Connectors – Inserts

Inserts have a grounded contact to stop incorrect polarisation and contacts are mounted in the insert. This also means no additional tooling is required. The Inserts are available in the most popular sizes 3 PE, 4 PE, 6PE, 10 PE, 16 PE and 24 PE. UL approved.

RS Pro Heavy Duty Power Connectors

You may be interested in