RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

RS Stock No.: 171-5739Brand: RS PRODistrelec Article No.: 30402715
brand-logo

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Type

Connector Insert

Termination Method

Screw

Pole Format

24+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

24B

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

You may be interested in

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

P.O.A.

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 24 Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Type

Connector Insert

Termination Method

Screw

Pole Format

24+PE

Number Of Rows

2

Voltage Rating

500 V, 600 V

Range

24B

Number Of Contacts

24

Contact Plating

Silver

Contact Material

Copper Alloy

Body Orientation

Straight

You may be interested in