RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts
RS Stock No.: 208-4090Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
200A
Gender
Male
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
1
Voltage Rating
1000 V
Number Of Contacts
1
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts
1
P.O.A.
RS PRO Heavy Duty Power Connector Insert, 200A, Male, 1 Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCurrent Rating
200A
Gender
Male
Series
RS-HM
Type
Connector Insert
For Use With
RS PRO RS-H6B, RS-H10B, RS-H16B and RS-H24B Housing
Pole Format
1
Voltage Rating
1000 V
Number Of Contacts
1
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China