RS PRO Heavy Duty Power Connector Insert, 35A, Male, 6 Contacts

Technical documents
Specifications
Brand
RS ProCurrent Rating
35A
Gender
Male
Series
HSB
Series
RS-HSB
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
6
Voltage Rating
400V
Range
RS-HSB
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
6mm²
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
35A
Gender
Male
Series
HSB
Series
RS-HSB
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
6
Voltage Rating
400V
Range
RS-HSB
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size (mm²)
6mm²
Country of Origin
China