RS PRO Hemispherical PUR Self Adhesive Feet, 7.9mm diameter x 2.2mm height

RS Stock No.: 173-5972Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Hemispherical

Thickness

2.2mm

Colour

Clear

Diameter

7.9mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 98 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Hemispherical PUR Self Adhesive Feet, 7.9mm diameter x 2.2mm height

P.O.A.

RS PRO Hemispherical PUR Self Adhesive Feet, 7.9mm diameter x 2.2mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 98 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Hemispherical

Thickness

2.2mm

Colour

Clear

Diameter

7.9mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 98 (ex VAT)