RS PRO Hex Coach Screw, Stainless Steel, 10mm x 120mm
RS Stock No.: 144-3562Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
120mm
Thread Size
10mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
P.O.A.
RS PRO Hex Coach Screw, Stainless Steel, 10mm x 120mm
1
P.O.A.
RS PRO Hex Coach Screw, Stainless Steel, 10mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
120mm
Thread Size
10mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304