RS PRO Hex Coach Screw, Stainless Steel, 8mm x 50mm

RS Stock No.: 144-3552Brand: RS PRO
brand-logo
View all in Coach Screws

Technical documents

Specifications

Brand

RS Pro

Length

50mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 50mm

P.O.A.

RS PRO Hex Coach Screw, Stainless Steel, 8mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

50mm

Thread Size

8mm

Head Shape

Hex

Material

Stainless Steel

Standards Met

DIN 571

Stainless Steel Type

A2 304