RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 70mm

RS Stock No.: 825-001Brand: RS PRO
brand-logo
View all in Coach Screws

Technical documents

Specifications

Brand

RS Pro

Length

70mm

Thread Size

8mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 70mm

P.O.A.

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 8mm x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Length

70mm

Thread Size

8mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in