RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 50mm
RS Stock No.: 825-039Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
50mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 50mm
1
P.O.A.
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
50mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated