RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 120mm
RS Stock No.: 144-3539Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
120mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated
Stock information temporarily unavailable.
P.O.A.
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 120mm
1
P.O.A.
RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
120mm
Thread Size
10mm
Head Shape
Hex
Material
Steel
Standards Met
DIN 571
Steel Type
Hardened Steel
Finish
Bright Zinc Plated