RS PRO Hexagon Bit Set, 3 mm Tip, 1/4 in Drive, 25mm Overall

RS Stock No.: 265-8350Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Hexagon Bit Set, 3 mm Tip, 1/4 in Drive, 25mm Overall

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Hexagon Bit Set, 3 mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Material

Chrome Molybdenum Steel

Overall Length

25mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China