Technical documents
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
10 mm
Blade Length
125 mm
Overall Length
236 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
Features and Benefits
• Hardened steel construction
• Soft feel cushion grip double injection handles
• Hardened chrome-vanadium steel construction
• Metric size
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
• Electricians
• Maintenance engineers
• Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
10 mm
Blade Length
125 mm
Overall Length
236 mm
Blade Material
Steel
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Nut Driver
From RS PRO, this high-quality nut driver features a hardened steel head for efficient tightening of nuts and bolts in lower torque applications. With ergonomic soft-grip handles, this nut driver ensures comfort and control over long periods of use. The hollow shaft means the driver can be used with fasteners of differing depths, even when sunken.
Featuring a robust chrome-vanadium steel shaft, this reliable nut driver ensures a long service life and resistance against corrosion.
Features and Benefits
• Hardened steel construction
• Soft feel cushion grip double injection handles
• Hardened chrome-vanadium steel construction
• Metric size
Applications
A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This tool is perfect for;
• Electricians
• Maintenance engineers
• Construction workers
Tool Care
Though this nut driver is somewhat resistant to corrosion, proper storage and care will increase the work-life of your tool. Be sure to store in a dry place when not in use, and to wipe the shank down with a light oil after use.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.