RS PRO Hexagon Nut Driver, 5.5 mm Tip, 125 mm Blade, 226 mm Overall

RS Stock No.: 460-1691Brand: RS PROIMPA: 612369Distrelec Article No.: 30405664
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

5.5 mm

Blade Length

125 mm

Overall Length

226 mm

Blade Material

Steel

Handle Material

Plastic

Blade Finish

Polished

Distrelec Product Id

30405664

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Standard Handle Nut Spinners

This high-quality, professional metric nut spinner from RS PRO has been designed with the best quality in mind. With a hardened steel head placed on a polished steel shaft it is an ideal hand tool for professional use. Specially shaped cellulose acetate handle guarantees anti-slip, comfortable operation and it is securely fitted to the shaft. This screwdriver is safe to use even at the higher torque.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for safe grip and higher torque operation
• High-quality steel shaft that ensures
• Stylish red colour handle chrome finished shaft
• Constructed from durable materials that guarantee long-life operation

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Stock information temporarily unavailable.

P.O.A.

RS PRO Hexagon Nut Driver, 5.5 mm Tip, 125 mm Blade, 226 mm Overall

P.O.A.

RS PRO Hexagon Nut Driver, 5.5 mm Tip, 125 mm Blade, 226 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

5.5 mm

Blade Length

125 mm

Overall Length

226 mm

Blade Material

Steel

Handle Material

Plastic

Blade Finish

Polished

Distrelec Product Id

30405664

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Standard Handle Nut Spinners

This high-quality, professional metric nut spinner from RS PRO has been designed with the best quality in mind. With a hardened steel head placed on a polished steel shaft it is an ideal hand tool for professional use. Specially shaped cellulose acetate handle guarantees anti-slip, comfortable operation and it is securely fitted to the shaft. This screwdriver is safe to use even at the higher torque.

Features & Benefits:
• Ergonomically designed and comfortable acetate handle for safe grip and higher torque operation
• High-quality steel shaft that ensures
• Stylish red colour handle chrome finished shaft
• Constructed from durable materials that guarantee long-life operation

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.