Technical documents
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
150 mm
Overall Length
250 mm
Blade Material
Stainless Steel
Handle Material
Moulded Acetate
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Hose Clip Driver
This high-quality, professional hose clip screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With a flexible shaft, makes screwdriving easier even in hard to reach or inaccessible places. The screwdriver features a hexagonal 7 mm socket driver. Specially shaped handle guarantees anti-slip and comfortable operation. Socket and shaft are manufactured from extra durable, steel. Cellulose acetate handle is virtually indestructible.
Features & Benefits:
7mm socket flexible hose clip
Ergonomically designed and comfortable acetate handle for easy operation and higher torque
Flexible shaft that allows for accessing hard to reach spots
Stylish red colour handle chrome finished shaft
Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
150 mm
Overall Length
250 mm
Blade Material
Stainless Steel
Handle Material
Moulded Acetate
Blade Finish
Chrome
Country of Origin
Taiwan, Province Of China
Product details
Hose Clip Driver
This high-quality, professional hose clip screwdriver from RS PRO has been designed with the best quality in mind for professionals and DIY enthusiasts. With a flexible shaft, makes screwdriving easier even in hard to reach or inaccessible places. The screwdriver features a hexagonal 7 mm socket driver. Specially shaped handle guarantees anti-slip and comfortable operation. Socket and shaft are manufactured from extra durable, steel. Cellulose acetate handle is virtually indestructible.
Features & Benefits:
7mm socket flexible hose clip
Ergonomically designed and comfortable acetate handle for easy operation and higher torque
Flexible shaft that allows for accessing hard to reach spots
Stylish red colour handle chrome finished shaft
Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.