RS PRO Hexagon Nut Driver Set, 7mm Tip, 150mm Blade, 260mm Overall

RS Stock No.: 253-9677Brand: RS PRO
brand-logo
View all in Nut Drivers

Technical documents

Specifications

Brand

RS Pro

Tip Type

Hexagon

Non Sparking

No

Tip Size

7mm

Blade Length

150mm

Overall Length

260mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Molybdenum Steel

Handle Material

Bi-material

Blade Finish

Nickel Plated

ESD Safe

No

Height Safe

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Hexagon Nut Driver Set, 7mm Tip, 150mm Blade, 260mm Overall

P.O.A.

RS PRO Hexagon Nut Driver Set, 7mm Tip, 150mm Blade, 260mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tip Type

Hexagon

Non Sparking

No

Tip Size

7mm

Blade Length

150mm

Overall Length

260mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Molybdenum Steel

Handle Material

Bi-material

Blade Finish

Nickel Plated

ESD Safe

No

Height Safe

Yes

Country of Origin

Turkey