RS PRO Hexagon Precision Screwdriver Set, 6-Piece
RS Stock No.: 253-9685Brand: RS PRO

Technical documents
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
ESD Safe
No
Tip Size
1.5, 2, 2.5, 3mm, 3/32, 7/64in
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Hexagon Precision Screwdriver Set, 6-Piece
1
P.O.A.
RS PRO Hexagon Precision Screwdriver Set, 6-Piece
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProScrewdriver Type
Precision Screwdriver Set
Number of Pieces
6
Tip Type
Hexagon
ESD Safe
No
Tip Size
1.5, 2, 2.5, 3mm, 3/32, 7/64in
Country of Origin
Turkey