RS PRO Hexagon Screwdriver Bit, 4 mm Tip

RS Stock No.: 618-982Brand: RS PRODistrelec Article No.: 30414487
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

4 mm

Material

Chrome Vanadium Steel

Distrelec Product Id

30414487

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hexagon Keys " Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.

Features and Benefits
Chrome-vanadium steel with a grey rustproof finish

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hexagon Screwdriver Bit, 4 mm Tip

P.O.A.

RS PRO Hexagon Screwdriver Bit, 4 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

4 mm

Material

Chrome Vanadium Steel

Distrelec Product Id

30414487

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Hexagon Keys " Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.

Features and Benefits
Chrome-vanadium steel with a grey rustproof finish

You may be interested in