RS PRO Hexagon Screwdriver Bit, 5 mm Tip

Technical documents
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
5 mm
Material
Chrome Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
Power Tool Hexagon Drive Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.
For use with hexagon socket screws
Tip meets the requirements of DIN911
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
5 mm
Material
Chrome Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
Power Tool Hexagon Drive Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard.,Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.
For use with hexagon socket screws
Tip meets the requirements of DIN911