Technical documents
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
Hex 4
Material
Chrome Vanadium Steel
Distrelec Product Id
30403010
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
Hex 4
Material
Chrome Vanadium Steel
Distrelec Product Id
30403010
Country of Origin
Taiwan, Province Of China
Product details
25 mm Hex Bits
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag